Lumileds LUXEON IR 2720 High Power Infrared Emitters
Lumileds LUXEON IR 2720 High Power Infrared Emitters are designed for surveillance/closed circuit, machine vision, and biometric identification devices. These emitters provide high radiant power of up to 1300mW at a 940nm wavelength or 1250mW at 850nm wavelength. Lumileds LUXEON IR 2720 High Power Infrared Emitters feature high efficacy and a 120° beam angle. The emitters' 2.75mm x 2.00mm package has a 2-pad configuration that makes it compatible with direct upgrades to existing designs. The emitters are undomed and especially useful for applications with package height limitations that prevent using domed solutions.Features
- Available in 850nm and 940nm wavelengths
- 1300mW (850nm) and 1250mW (940nm) radiant power
- 2.75mm x 2.00mm package with a 2-pad configuration
- 408mW/sr to 420mW/sr radiant energy
- 1A forward current
- 3.35V forward voltage
- -40°C to +105°C operating temperature range
Applications
- Surveillance/closed-circuit television
- Machine vision
- Biometric identification
- Railroad signaling
Mechanical Drawing
Yayınlandı: 2019-04-25
| Güncellenmiş: 2023-05-31