Lumileds LUXEON® Rebel PLUS LEDs

Lumileds LUXEON® Rebel PLUS LEDs are designed to offer single emitter, Illumination Grade LED light sources with the highest possible efficacy and light output. With hot testing and color binning, every LUXEON Rebel PLUS is tested and specified at real-world operating conditions, Tj = 85°C. The exceptional color control of LUXEON Rebel PLUS enables design simplicity for luminaire manufacturers and ensures that they can be confident in color consistency from LED to LED. The superior quality of light, light output, and real-world efficacy enable leading performance and efficient solution development in a wide variety of indoor lighting segments including retrofit bulbs, office, hospitality, school, and home lighting. LUXEON Rebel PLUS comes in an industry standard 4530 package with a 2.5mm dome that is optimized for maximum light output.

Features

  • 3- and 5-step MacAdam ellipse:
    • Freedom from Binning for superior quality of light
  • Ability to deliver high lm/$ for indoor applications
  • Low typical Vf ~2.8V
  • Small optical source size
  • Full range of CCTs in 80CRI minimum
  • LM-80 test report available

Applications

  • High bay and low bay
  • Outdoor

Spectral Power Distribution

Performance Graph - Lumileds LUXEON® Rebel PLUS LEDs

Mechanical Dimensions

Mechanical Drawing - Lumileds LUXEON® Rebel PLUS LEDs
Yayınlandı: 2013-01-31 | Güncellenmiş: 2022-03-11