Lumileds LUXEON Rubix White Line LEDs

Lumileds LUXEON Rubix White Line LEDs feature high driving current capability in a small form factor. These LEDs offer maximum flux in a minimal space designed for entertainment, architecture, and emergency vehicle lighting applications. The Lumileds LUXEON Rubix White Line LEDs deliver double the flux at a much higher driving current than previous generations. The small form factor allows the device to be packaged even closer to achieve higher lumen output at higher lumen densities. The individual emitters and color gamut provide increased flexibility for the user's product design.

Features

  • High driving current capability
  • Small form factor
  • Maximum performance
  • Maximized punch
  • Tiny LED package size

Applications

  • Floodlights
  • Landscape lighting
  • Moving heads
  • Spotlights
  • Wall washing

Specifications

  • 1500mA DC drive current
  • +85°C junction temperature
  • 3A DC high drive current
  • 1414 footprint package

Videos

Characteristic Curves

Performance Graph - Lumileds LUXEON Rubix White Line LEDs
Yayınlandı: 2023-04-20 | Güncellenmiş: 2023-11-22