Lumileds LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

LUXEON SunPlus 3030

Lumileds LUXEON SunPlus Series Horticulture LEDs

LUXEON SunPlus 3030 Line is a superior high efficacy, mid-power package; the same "go-to-package" that enables the global growth of high quality and efficient luminaires. Serving a wide range of horticulture applications that utilize broad-spectrum white light, LUXEON 3030 HE Plus delivers top-rated μmol/J and PPF (μmol/s) performance and a long lifetime with CCTs ranging from 2200K to 6500K and CRIs of 70, 80, and 90.

  • 3.0mm x 3.0mm package footprint
  • Top-rated μmol/J and PPF (μmol/s) performance
  • Ideal solution for horticulture applications that utilize broad-spectrum white light

Learn More About LUXEON SunPlus 3030

LUXEON SunPlus 20

Lumileds LUXEON SunPlus Series Horticulture LEDs

LUXEON SunPlus 20 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus Series is binned and tested based on Photosynthetic Photon Flux (PPF).

  • 120° and 150° viewing angles of choice for various design needs
  • 2.0mm x 2.0mm package footprint

Learn More About LUXEON SunPlus 20

LUXEON SunPlus 2835

Lumileds LUXEON SunPlus Series Horticulture LEDs

Design Resources

LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line is binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color-tunable solutions.

  • 120° angle for uniform light distribution for greenhouse, vertical farming, and interweaving applications
  • 2.8mm x 3.5mm package footprint

Learn More About LUXEON SunPlus 2835

LUXEON SunPlus 35

Lumileds LUXEON SunPlus Series Horticulture LEDs

LUXEON SunPlus 35 Line is designed using a 3535 lead-frame package with anode and cathode to deliver precise wavelengths to improve crop yield. Both the anode and cathode serve as thermal pads to dissipate the majority of the heat.

  • Anode and cathode serve as thermal pads
  • 3.5mm x 3.5mm package footprint

Learn More About LUXEON SunPlus 35

LUXEON SunPlus 5050

Lumileds LUXEON SunPlus Series Horticulture LEDs

LUXEON SunPlus 5050 Line is a multi-die, high power robust LED using an industry-standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON SunPlus 5050 Line delivers top-rated μmol/J and PPF (μmol/s) performance and a long lifetime with CCTs ranging from 2200K to 6500K and CRIs of 70, 80, and 90. It offers hot-color targeting to ensure that the LEDs are within the color target at application conditions of 85°C.

  • Top-rated μmol/J and PPF (μmol/s) performance
  • Extremely reliable package design affirms a long lifetime in hash environments
  • 5.0mm x 5.0mm package footprint

Learn More About LUXEON SunPlus 5050

LUXEON SunPlus HPE

Lumileds LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus HPE offers extremely high PPF (Photosynthetic Photon Flux) and PPE (Photosynthetic Photon Efficacy) in a compact, industry-standard 3.5mm x 3.5mm footprint. The LUXEON SunPlus HPE Deep Red LED features a peak wavelength of 660nm and is specially designed to enable the highest-quality LED solutions for horticulture applications.

  • High power deep red ceramic LED with 660nm peak wavelength
  • High PPF and PPE specified at 25°C and 85°C
  • Industry-standard footprint 3.5mm x 3.5mm

Learn More About LUXEON SunPlus HPE

LUXEON SunPlus COB

Lumileds LUXEON SunPlus Series Horticulture LEDs

LUXEON SunPlus CoB Line provides an ideal solution for more directional horticulture applications that require a high light output and wattage. The chip-on-board approach allows maximizing PPF to as high as 200µmol/s from a single source. These CoB LEDs come in three different sizes, namely 1208 with 15mm Light-Emitting-Surface (LES), 1211 with 19mm LES, and 1825 with 32mm LES.

  • 115° angle for directional light distribution for greenhouse applications
  • Ideal solution for more directional horticulture applications that require a high light output and wattage

Learn More About LUXEON SunPlus CoB

Videos

Yayınlandı: 2016-09-21 | Güncellenmiş: 2022-09-13