Lumileds LUXEON UV FC LEDs

Lumileds LUXEON UV FC LEDs are small, high-power density (W/cm2) ultraviolet LEDs with FlipChip platform technology in a Chip Scale Package (CSP). The UV FC LEDs contain both 1mm2 and 2mm2 die sizes designed to be reflowed onto a substrate with standard surface mount (SMT) equipment and process.

The Lumileds LUXEON UV FC LEDs enable tighter beam control and high packing density with a chip-on-board solution that eliminates wire bonds in the system. The LUXEON UV FC Line achieves high irradiance at high current density, making it ideal for cost-sensitive applications.

Features

  • Ultraviolet wavelength range of 380nm to 420nm for a range of options
  • 1mm2 for design flexibility and packing density micro-sized CSP
  • No wire bonds allow for direct attach and reflow
  • 5-sided emitter with batwing radiation pattern
  • Low thermal resistance for leading system level
  • Maximum drive current of 1A/mm2 delivers superior flux for reduced LED count

Applications

  • Specialty lighting
    • Analytical instrumentation
    • Curing
    • Medical
    • Security

UV FC Mechanical Drawing

Mechanical Drawing - Lumileds LUXEON UV FC LEDs
Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-07-10