Luminus Devices CHM High-Density Gen 4 White COB LED Arrays
Luminus Devices CHM High-Density Gen 4 White COB LED Arrays are high-performance, general-lighting, and directional sources delivering high-lumen efficacy from the largest selection of Light-Emitting-Surface (LES). These LEDs exhibit good optical emission uniformity, color over angle consistency, and long-term color stability. The CHM LED arrays offer pure white color rendering with enhanced color saturation and superior thermal conductivity for uniform heat spreading. Typical applications include spotlights, track lights, shop lighting, hospitality lighting, street lighting, tunnel lighting, architectural, parking lot, and area lighting.Features
- High lumen density (3000K, 90CRI)
- >40 lumens per square millimeter of Light Emitting Surface (LES)
- Wide CCT range of 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, and 5000K
- AccuWhite high color rendering of 97CRI (typical) most CCTs
- 3-SDCM and 2-SDCM color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- RoHS and REACH compliant
Applications
- Spotlights
- Track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and specialty
- Street lighting
- Parking lot and area lighting
- Tunnel lighting
Chromaticity Bin Structure
Yayınlandı: 2022-04-14
| Güncellenmiş: 2022-05-04