Luminus Devices CXM-3/4 Pico COB LEDs

Luminus Devices CXM-3/4 Pico COB LEDs are high flux density LEDs in a tight light-emitting surface that emit warm to neutral white color. These LEDs offer a Color Rendering Index (CRI) in the range of 80 and 90. The Luminus Devices Pico LEDs feature excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These LEDs have a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The Pico LEDs are also available in three Standard Deviation Colour Matching (SDCM) color binning standards and two SDCM binning standards. These LEDs are RoHS and REACH compliant and UL recognized. Typical applications include downlights, shop lighting, hospitality, street lighting, tunnel lighting, and spotlights/track lights.

Features

  • High lumen output and efficacy
  • 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K CCT range
  • AccuWhite high color rendering (97CRI typical)
  • Available in 3 SDCM color binning standard and 2 SDCM binning
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long term color stability
  • Superior thermal conductivity for uniform heat spreading
  • RoHS and REACH compliant
  • UL recognized

Applications

  • Spotlights/track lights
  • Downlights
  • Shop lighting
  • Hospitality lighting
  • Architectural and speciality
  • Street lighting
  • Parking lot and area lighting
  • Tunnel lighting

Typical Spectrum

Performance Graph - Luminus Devices CXM-3/4 Pico COB LEDs

Videos

View Results ( 9 ) Page
Parça Numarası Veri Sayfası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Işık Akısı/Işınım Akısı If - İleri Akım Vf - İleri Voltaj Güç Derecesi
CXM-3-30-90-36-AC40-F5-3 CXM-3-30-90-36-AC40-F5-3 Veri Sayfası Warm White 3000 K 290 lm 80 mA 34.2 V 2.7 W
CXM-4-30-90-36-AC40-F5-3 CXM-4-30-90-36-AC40-F5-3 Veri Sayfası Warm White 3000 K 440 lm 120 mA 33.8 V 4.1 W
CXM-3-27-90-36-AC40-F5-3 CXM-3-27-90-36-AC40-F5-3 Veri Sayfası Warm White 2700 K 275 lm 80 mA 34.2 V 2.75 W
CXM-4-35-90-36-AC40-F5-3 CXM-4-35-90-36-AC40-F5-3 Veri Sayfası Warm White 3500 K 460 lm 120 mA 33.8 V 4 W
CXM-4-27-90-36-AC40-F5-3 CXM-4-27-90-36-AC40-F5-3 Veri Sayfası Warm White 2700 K 415 lm 120 mA 33.8 V 4.1 W
CXM-3-40-90-36-AC40-F5-3 CXM-3-40-90-36-AC40-F5-3 Veri Sayfası Neutral White 4000 K 305 lm 80 mA 34.2 V 2.7 W
CXM-4-30-90-18-AC40-F5-3 CXM-4-30-90-18-AC40-F5-3 Veri Sayfası Warm White 3000 K 440 lm 240 mA 18 V 4 W
CXM-3-35-90-36-AC40-F5-3 CXM-3-35-90-36-AC40-F5-3 Veri Sayfası Warm White 3500 K 300 lm 80 mA 34.2 V 2.75 W
CXM-4-40-90-36-AC40-F5-3 CXM-4-40-90-36-AC40-F5-3 Veri Sayfası Neutral White 4000 K 465 lm 120 mA 33.8 V 4.1 W
Yayınlandı: 2019-12-12 | Güncellenmiş: 2023-06-02