Luminus Devices MP-5050-240P High-Power LEDs

Luminus Devices MP-5050-240P High-Power LEDs offer high efficacy, low thermal resistance, and a minimum 70, 80, or 90 CRI options. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The  MP-5050-240P LEDs feature 800mA forward current, 4480mW power dissipation, 5V reverse voltage, 5.2V to 5.6V forward voltage range, 120° viewing angle, and 2°C/W thermal resistance. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.

Features

  • High efficiency
  • Minimum 70, 80, or 90 CRI options
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with the infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • General lighting
  • Architectural/decorative lighting
  • Indoor and outdoor sign board back light

Specifications

  • 800mA forward current
  • 4480mW power dissipation
  • 5V reverse voltage
  • 5.2V to 5.6V forward voltage range
  • 120° viewing angle
  • 2°C/W thermal resistance
  • 2000V electrostatic discharge
  • -40°C to 105°C operating temperature range

Binning Structure

Performance Graph - Luminus Devices MP-5050-240P High-Power LEDs

Mechanical Diagram

Mechanical Drawing - Luminus Devices MP-5050-240P High-Power LEDs
View Results ( 7 ) Page
Parça Numarası Renk İşleme İndeksi - CRI Aydınlatma Rengi Işık Akısı/Işınım Akısı Dalga Boyu/Renk Sıcaklığı
MP-5050-240P-50-80 80 White 218 lm 5000 K
MP-5050-240P-30-70 70 Warm White 222 lm 3000 K
MP-5050-240P-30-80 80 Warm White 3000 K
MP-5050-240P-40-70 80 Cool White 205 lm 4000 K
MP-5050-240P-40-80 80 Cool White 218 lm 4000 K
MP-5050-240P-50-70 70 White 237 lm 5000 K
MP-5050-240P-57-70 70 White 234 lm 5700 K
Yayınlandı: 2025-07-10 | Güncellenmiş: 2025-08-05