Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs

​Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs are high power with peak wavelengths between 365-405nm. The SST-10-UV is housed in an industry-standard 3.5x3.5mm package with a 130° viewing angle at 50% Iv. Typical applications for the ​Luminus Devices SST-10-UV include curing, adhesives, inks, plastic products, wood finish, photocatalytic air/water purification, medical and more.

Features

  • High power UV LED with peak wavelengths between 365-405nm
  • Industry-standard 3.5 x 3.5mm package
  • 130° viewing angle at 50% Iv
  • Low thermal resistance - 3.4 C/W
  • Built-in ESD protection
  • RoHS and REACH compliant

Applications

  • Curing
  • Adhesives
  • Inks
  • Plastic products
  • Wood finish
  • Photocatalytic air/water purification
  • Analytic instrumentation
  • Medical
  • Diagnostics
  • Fluorescence imaging

Mechanical Dimensions

Mechanical Drawing - Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs
View Results ( 14 ) Page
Parça Numarası Veri Sayfası Açıklama
SST-10-UV-B130-G385-00 SST-10-UV-B130-G385-00 Veri Sayfası UV LED'ler Ultraviolet 385 nm
SST-10-UV-A130-G395-00 SST-10-UV-A130-G395-00 Veri Sayfası UV LED'ler Ultraviolet 395 nm
SST-10-UV-A130-G365-00 SST-10-UV-A130-G365-00 Veri Sayfası UV LED'ler Ultraviolet 365 nm
SST-10-UV-A130-G405-00 SST-10-UV-A130-G405-00 Veri Sayfası UV LED'ler Ultraviolet 405 nm
SST-10-UV-A130-H385-00 SST-10-UV-A130-H385-00 Veri Sayfası UV LED'ler Ultraviolet 385 nm
SST-10-UV-A130-H395-00 SST-10-UV-A130-H395-00 Veri Sayfası UV LED'ler Ultraviolet 395 nm
SST-10-UV-A130-G415-00 SST-10-UV-A130-G415-00 Veri Sayfası UV LED'ler UV 415nm SMD
SST-10-UV-A130-G385-00 SST-10-UV-A130-G385-00 Veri Sayfası UV LED'ler Ultraviolet 385 nm
SST-10-UV-B130-F365-00 SST-10-UV-B130-F365-00 Veri Sayfası UV LED'ler Ultraviolet 365 nm
SST-10-UV-B130-G395-00 SST-10-UV-B130-G395-00 Veri Sayfası UV LED'ler Ultraviolet 395 nm
Yayınlandı: 2016-06-08 | Güncellenmiş: 2024-06-20