Lumissil IS31FL3729 Matrix LED Drivers
Lumissil IS31FL3729 Matrix LED Drivers are general-purpose 16x8 or 15x9 LED Matrix programmable via a 1MHz I2C compatible interface. The LEDs can be individually dimmed, and each CSx has 8-bit DC scaling (color calibration) data. This allows 256 steps of linear PWM dimming for each dot and 256 steps of DC current adjustable level for each CSx. Additionally, each LED open and short state can be detected. The IS31FL3729 stores the open or short information in Open-Short Registers.Features
- 2.7V to 5.5V supply voltage range
- 16 current sinks
- Support 16xn (n=1~8), 15x9 LED matrix configurations
- Individual 256 PWM control steps
- 256 DC current steps for each CSx
- 64 global current steps
- SDB rising edge reset I2C module
- 32kHz PWM frequency
- 1MHz I2C-compatible interface
- Individual open and short error detect function
- PWM 180° phase shift
- Spread spectrum
- De-ghost
- QFN-32 (4mm x 4mm) and eTQFP-32 packages
Applications
- White goods LED display panels
- IoT devices
Typical Application Circuit
Yayınlandı: 2020-06-16
| Güncellenmiş: 2024-07-11