Lumissil IS32LT3146 Six-Channel Linear LED Driver

Lumissil IS32LT3146 Six-Channel Linear LED Driver is designed with a power resistor to shunt the power dissipation to optimize the thermal stress on the device. This LED driver offers sequential turn-on and traditional blink modes for turn signal light applications. A logic level at the SEQEN pin switches between these two modes. The channel-to-channel internal delay and startup delay times of the sequential turn-on are fully programmable using external resistors, and no microcontroller is required. The sequential turn-on mode can implement multiple device synchronization operations to realize more than six LED strings sequential turn-on.

The IS32LT3146 LED driver operates within a 5V to 40V input voltage range and a -40°C to 150°C temperature range. This linear LED driver is available in the eTSSOP-20 package and is AEC-Q100 qualified. The IS32LT3146 LED driver is Lead-free and features a FAULTB pin for reporting fault conditions. Typical applications include sequential turn light, welcome light, and rear light.

Features

  • Thermal shunt resistor to optimize the thermal stress of the device
  • AEC-Q100 qualified
  • Programmable sequential turn-on of each channel:
    • ±5% timer accuracy
    • Timing programmable by external resistors
    • Stand-alone sequential turn-on timing for multiple devices operation (no signal wire connection
      among the devices)
    • Synchronized sequential turn-on timing for multiple devices operation
    • Sequential turn-on style selectable (one by one, two by two, three by three, or all simultaneous on)
    • Single pin to select between sequential turn-on mode or traditional blink mode
  • 6-channel current source driver
  • Parallel outputs for higher current using multiple channels of a single IC or multiple ICs
  • Robust fault protection with reporting:
    • Fault modes selectable (“one fail all fail” or “one fail other on”)
    • Single LED shorted and single resistor to set the detection threshold
    • LED string open/short
    • Current setting pin (ISET) open/short
    • Thermal shutdown
    • External UVLO setting for single LED short and LED string open detection
    • FAULTB pin for failure reporting, allowing parallel bus connection
  • Current slew rate control to optimize EMI performance
  • Thermal roll-off – over junction temperature current derating

Specifications

  • 5V to 40V wide input voltage range
  • Adjustable constant output current set by a single resistor:
    • 75mA maximum current per channel 
    • 450mA maximum current in parallel operation
  • Low headroom voltage:
    • 500mV maximum headroom at 25mA per channel
    • 900mV maximum headroom at 75mA per channel
  • -40°C to 150°C operating junction temperature range

Applications

  • Sequential turn light
  • Welcome light
  • Rear light

Functional Block Diagram

Block Diagram - Lumissil IS32LT3146 Six-Channel Linear LED Driver

Typical Application Circuit

Application Circuit Diagram - Lumissil IS32LT3146 Six-Channel Linear LED Driver
Yayınlandı: 2023-04-27 | Güncellenmiş: 2023-08-10