M5Stack BALA-C PLUS ESP32 Self-Balancing Robot Kit

M5Stack BALA-C PLUS ESP32 Self-Balancing Robot Kit is a DIY dual-wheel self-balance kit that is based on ESP32 + STM32. This kit is compatible with UIFlow graphic programming IDE and incorporates a lightweight design with 360° servos. The BALA-C PLUS self-balancing robot kit maintains the balance with the help of MPU6886. This kit features an L9110S driver, STM32F030F4P6 slave, 0x38 I2C communication protocol, and detachable design for DIY. The BALA-C PLUS self-balancing robot kit includes 1x M5StickC PLUS, BALA-C base, wheels, wheel connectors, 9G servos, elastics, Hex key, 16340 battery, and 10cm Type-C cable.

Features

  • Based on ESP32 + STM32
  • Detachable design for DIY
  • Two-wheel drive
  • Replaceable battery
  • Supported platform:
    • UIFlow
    • MicroPython
    • Arduino

Specifications

  • ESP32-PICO-D4:
    • 240MHz dual-core
    • 600 DMIPS
    • 520KB SRAM
    • Wi-Fi
  • Servo:
    • 360° rotation angle
    • 0.12 seconds/60° (4.8V) no load speed
  • L9110S driver
  • STM32F030F4P6 slave
  • 0x38 I2C communication protocol
  • 30mm x 100mm x 105mm product dimensions

Applications

  • Balancing car

Kit Contents

  • 1x M5StickC PLUS
  • 1x BALA-C base
  • 2x wheels
  • 2x wheel connectors
  • 2x 9G servos
  • 2x elastics
  • 2x screws
  • 1x hex key
  • 1x 16340 battery
  • 1x 10cm Type-C cable

BALA-C PLUS ESP32 Self-Balancing Robot Kit Overview

M5Stack BALA-C PLUS ESP32 Self-Balancing Robot Kit

Videos

Yayınlandı: 2022-08-30 | Güncellenmiş: 2022-09-08