MACOM MAAL-011151 2-18GHz Ultra Low Phase Noise Amps

MACOM MAAL-011151 2-18GHz Ultra Low Phase Noise Amplifiers are easy to use in a lead-free 5mm 32-lead PQFN package. The MACOM MAAL-011151 amplifiers feature an operating range from 2GHz to 18GHz and provide 15dB of linear gain, 19dBm of P1dB, and 3.5dB of noise figure at 10GHz. The device has a fully matched input and output to 50Ω with a typical return loss of >10dB.

Additionally, the MAAL-011151 features DC-blocked RF input and output ports, with amplifier control through a control circuit. The device is fabricated using a low-phase noise HBT process, which features full passivation for enhanced reliability. The MAAL-011151 can be used as a low-phase noise amplifier stage for signal generation applications.

The MAAL-011151 2-18GHz Ultra Low Phase Noise Amplifiers are ideally suited for test and measurement, EW, ECM, and Radar applications where ultra-low phase noise and drive power are a requirement.

Features

  • Wideband performance
  • 3.5dB @ 10GHz noise figure
  • -165dBc/Hz @ 100kHz offset phase noise
  • 5V bias voltage
  • 60mA bias current
  • 50Ω matched input/output
  • Positive voltage only
  • RoHS compliant

Specifications

  • 2000MHz Min. frequency
  • 18000MHz Max. frequency
  • 15dB gain
  • 3.5dB NF
  • 20dBm OIP3
  • 19dBm output P1dB
  • 5V bias voltage
  • 60mA bias current

Applications

  • ECM
  • EW
  • Low phase noise
  • Radar
  • Test and measurement

Radar Receiver Block Diagram

Block Diagram - MACOM MAAL-011151 2-18GHz Ultra Low Phase Noise Amps
Yayınlandı: 2019-08-14 | Güncellenmiş: 2023-08-29