Macronix MX25R Ultra Low Power Serial NOR Flash
Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.Features
- Standard serial NOR Flash interface
- Ultra-low power consumption
- Ultra-low 7nA deep power down current
- Ultra-low active current of <4mA
- Wide 1.65V to 3.6V range
- 512Kb to 64Mb densities
- Latch-up protected to 100mA
- Volatile bit to switch between ultra-low power mode and high-performance mode
- Multi-I/O and suspend/resume support
- Unique ID and secured OTP support
- KGD, WLCSP, USON, and WSON small form factor options
- Halogen-free and RoHS-compliant
Applications
- Internet of Things (IoT)
- Wearable devices
- Mobile devices
Specifications
- 6pF maximum input capacitance
- 8pF maximum output capacitance
- ±2µA maximum input load current
- ±2µA maximum output leakage current
- 24µA maximum VCC standby current
- 0.35µA maximum deep power-down current
- -40°C to +85°C operating temperature range
- Minimum 100,000 erase/program cycles
- 20-years data retention
Datasheets
- MX25R512F 512K-bit [x 1/x 2/x 4] CMOS MXSMIO® (Serial Multi I/O) Flash Memory
- MX25R1035F 1M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R2035F 2M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R4035F 4M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R8035F 8M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R1635F 16M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R3235F 32M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
- MX25R6435F 64M-bit [x 1/x 2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory
Block Diagram
Additional Resources
Yayınlandı: 2024-02-20
| Güncellenmiş: 2024-03-13