Amphenol Cables on Demand Featured Products
CAT8 STP Shielded Network Patch Cables
Feature 100Ω impedance, 17.89Ω/100m maximum conductor DC resistance, and 5600pf/100m capacitance.
D-Sub Connectors
Features male (plug) and female (socket) connectors with a back-entry solder cup wire termination.
RG316 SMA Right-Angle Teflon Coaxial Cables
270W at 1GHz power handling, 2.54mm jacket diameter, and are available in lengths from 1ft to 10ft.
Slim Category-6 28AWG Network Patch Cables
1ft, 3ft, 5ft, 7ft, 10ft, & 14ft lengths, improved cable routing flexibility, enhanced airflow.
Shielded GPIB Cables
26AWG twisted-pair conductors & 24K gold-plated contacts, shielded or double-shielded construction.
LC to LC Duplex OM3 Fiber Optic Patch Cables
Offers data rates up to 10GB per second, 55dB return loss, and 500 mating cycles of durability.
HD Mini-SAS to HD Mini-SAS Cables
30VAC voltage rating, 500mA AC maximum current rating, & no more than 6dB insertion loss at 4.5GHz.
High-Speed Cables
High-performance, industry-standard, pre-assembled cable products with a large variety of options.