Amphenol PCD Featured Products
OmniLite Multi-Angle Backshells
Can be configured in a straight, 45°, or 90° position, aiding in SKU reduction initiatives.
M85049 QPL Backshells
Offer environmental protection and strain relief at the connectors' termination area.
D38999 Dust Cap Composite Plugs & Receptacles
Designed to mate with D38999 series 3 and 4 connectors.
PRC Military Radio Connectors
Comes in two variations: push-in with strain relief or with an integrated backshell.
Velok™ Heavy Duty Power Connectors
Quick-mating compact rectangular connectors that are ideal for medium power applications.
M28840 Shipboard Connectors
Meets MIL-DTL-28840 standards, is precision-machined, & meets superior mechanical shock performance.
Backshells
Offers strain relief and 360° EMI/RFI shielding at the termination area of virtually any connector.
Gladiator Magnetic Self-Aligning Connectors
Designed for soldier-worn applications (data sharing/battery charging/peripheral connectivity).