Amphenol Wilcoxon Featured Products
883 M Dijital Üç Eksenli MEMS İvmeölçer
Simultaneously detects overall, True-peak, temperature, time waveform, FFTspectrum, and more.
LVEP-TO5 Embedded Accelerometers
High-performance piezoelectric accelerometers with 180μW ultra-low power consumption.
726/726T Compact Piezoelectric Accelerometers
Feature an 80g peak acceleration range, 100mV/g sensitivity, and ±5% sensitivity tolerance.
993B Series Triaxial Accelerometers
40g to 160g peak acceleration range, 18VDC to 30VDC voltage source, & 400Ω output impedance rating.
PCC420 4mA to 20mA Top-Exit Accelerometers
Features 2-pin MIL or 4-pin M12 connectors and are compatible with common cable connector styles.
712F Integral Cable Accelerometers
High-frequency sensor with a J9T2A integral cable connection and side-exit orientation.
997-M4 High-Frequency Sensor with Integral Cable
Features an M4 captive screw mounting thread and is designed to detect high frequencies up to 29kHz.
PC420 4mA to 20mA Loop-Powered Sensors
Provides cost-effective, condition-based monitoring of trending vibration data.