Amphenol Commercial Featured Products
Topflight Connectors
3mm x 5.7mm pitch power connectors designed for flexible wire-to-board configurations.
One G RJ45 CAT5E High-Speed Connectors
Features various profiles, orientations, and single-port/multi-port configurations.
D-Sub Cable Assemblies
Offers EMI/RFI shielding, a rugged design, secure mating, up to 3A, and 28AWG to 20AWG wire gauges.
Micro Power Top OCP 12V PIC Power Connectors
3mm pitch power connectors designed for wire-to-board power and signal connections.
PCIe® Gen 6 Mini Cool Edge IO Connectors
High-speed, high-density solution for next-generation data and communications applications.
IP67 Mandallı HDMI Fiş Kabloları & Prizler
Provides IP67 protection in a circular form factor for cable-to-panel applications.
RJE1D Single-Port Modular Jacks
Meets CAT5E/6 performance per EIA-628-C.2 standards and supports 5G Ethernet data rates.
Mini HSBridge+ Connectors
Standard USB Type-C® interface and 0.5mm pitch in a smaller package size of 24mm x 14.3mm x 12.2mm.