Amphenol Industrial Featured Products
Floating Mate Connectors
Combines power and signal in one interface for drawer-style battery modules and power shelves.
GuardXcel™ Kablo Rakorları
High-quality protection for enclosures, connections, and cables, extending the life of a system.
H4 PRO™ PV Konnektörler
Excellent reliability & efficiency, backed by international certifications with IEC & UL standards.
ER Series SAE J1772 Charging Cables/Inlets
Offer Type 3S degree of protection and up to 80A current rating with a voltage capacity of 250V AC.
Amphe-PRB Reverse Bayonet Plastic Connectors
Economical and robust connectors that are ideal for outdoor use.
APC Circular Plastic Shell Connectors
Triple-start ACME thread for fast coupling and IP67 rated to withstand rugged environments.
GTC-E Reverse Bayonet Coupling Connectors
Features UL 94V-0 hard plastic inserts and easy-to-install and easy-to-remove crimp contacts.
Amphe-PD™ Mini 5.7mm Connectors
RADSOK®-enabled power connectors that are versatile & cost-effective for high-current requirements.