Apogee Semiconductor Featured Products
ARPS10 Power Switch ICs - Çok Yakında
Ideal for space, medical imaging, & applications demanding radiation tolerance & high reliability.
APIO16 Rad-Hard I/O Expander
Provides robust and flexible I/O expansion capabilities with voltage level translation.
AF54RHC804 Rad-Hard 8-channel Level Translator
Operate across the 1.65VDC to 5.5VDC voltage range on both supply voltage inputs, VCCA and VCCY.
AF54RHC301 Rad-Hard Dual 3-Input Majority Voter
Offers two instances of a triple-input voter gate with individual error outputs.
AF54RHC164 Radiation-Hardened SIPO Shift Register
Designed to operate within a 1.65VDC to 5.5VDC supply voltage range with fully redundant inputs.
AF54RHC14 Radiation-Hardened Hex Inverter
Supports cold-sparing capability with zero static power penalty and class 2 ESD protection.
AF54RHC132 Rad-Hard Quad 2-Input NAND Gate
Features Schmitt triggers on each input for slow-rising signals and is ideal for space application.
AF54RHC04 Radiation-Hardened Hex Inverter
Features proprietary cold-sparing capability with zero static power penalty.