Vishay / Barry Industries
Vishay Barry is the leading manufacturer of passive RF resistive components for industrial, telecommunications, defense, aerospace, and medical markets. With a portfolio of standard and custom resistors, attenuators, terminations and pulsed power products, Vishay Barry is ISO9001 certified, ITAR registered, and located in Attleboro, Massachusetts. Fully vertically-integrated with fast lead times, Barry’s suite of design and testing capabilities affords complete custom solutions to the most demanding applications.
Öne Çıkan Ürünler Vishay / Barry Industries
RYC Chip Resistors
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
RY Chip Resistors
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
RS Chip Resistors
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
RK Chip Resistors
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.