Signal Transformer / Bel
Signal Transformer, a Bel company, is a global leader in custom design and manufacturing of linear transformers and SMD inductors. Signal Transformer is celebrating over 50 years of manufacturing transformers, chokes, inductors and custom or modified standard products. The company's commitment to quality is noted by its in-house ISO 17025 certified lab that enables participation in the CSA’s Supervised Manufacturing Testing & Certification (SMTC) program. This program makes possible to certify and use the CSA /cCSAus mark on new designs. Signal Transformer also maintains ISO 9001:2015 certification and is REACH, RoHS and Conflict Minerals compliance.
Öne Çıkan Ürünler Signal Transformer / Bel
EcoTran Isolation Transformers
Utilizes split-bobbin construction for superior isolation with no exposed metallic surfaces.
DU & SU Step-Up or Step-Down Transformers
Allows users the capability of adapting voltages for worldwide applications.
SLT Isolated 277V / 120V Step-Down Transformers
Allows installers to derive a fully isolated 120V source from a 277V line.
Lighting (LT) Transformers
Offers a 50VA rating, 120V to 277V, 50/60Hz primary rating, and 12V at 4.17A secondary rating.