Signal Transformer / Bel Featured Products
EcoTran Isolation Transformers
Utilizes split-bobbin construction for superior isolation with no exposed metallic surfaces.
DU & SU Step-Up or Step-Down Transformers
Allows users the capability of adapting voltages for worldwide applications.
SLT Isolated 277V / 120V Step-Down Transformers
Allows installers to derive a fully isolated 120V source from a 277V line.
Lighting (LT) Transformers
Offers a 50VA rating, 120V to 277V, 50/60Hz primary rating, and 12V at 4.17A secondary rating.
Class 2 Linear Transformers
Engineered for precision and durability, catering to the needs of advanced electronic applications.
F1C2 SMD High Power Inductors
Use a T-core structure for the magnetic element that is composed of an iron powder alloy material.
F1F3 Shielded SMT Inductors
220nH to 47μH inductance, 65A maximum saturation current, and -55°C to +155°C temperature range.
F2Dx High-Current Shielded SMD Inductors
Flat-wire construction for maximizing current-carrying capability and reducing AC losses.