Central Semiconductor
Central Semiconductor Corp. manufactures world-class discrete semiconductors in surface mount and leaded packages. Device families include small signal transistors, switching diodes, bipolar power transistors, zener diodes, schottky diodes, and current limiting diodes.
Öne Çıkan Ürünler Central Semiconductor
1.700 V N-Kanal Silisyum Karbür (SiC) MOSFET'ler
These MOSFETS are designed for high-speed switching and fast reverse recovery applications.
3SMC Automotive TVS Diodes
AEC-Q101 qualified, 3000W power rating in uni-directional and bi-directional options.
CDMS24783-120 N-Channel SiC MOSFET
Offers a 1200V drain-source voltage for high-speed switching and fast reverse recovery applications