TE Connectivity / CGS

TE Connectivity / CGS provides a comprehensive collection of power resistors in foil, thick film, wire wound, and thin film technologies, making them suitable for aerospace, automotive, and industrial applications. TE's CGS resistors are customizable to meet specific marketing needs.

Öne Çıkan Ürünler TE Connectivity / CGS

SVSQ Düşük Ohm Dirençli Akım Algılayıcı SMD Şönt Dirençler

SVSQ Düşük Ohm Dirençli Akım Algılayıcı SMD Şönt Dirençler

High-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.

TLMQ Otomatik Yüksek Güçlü Metal Çip Dirençler

TLMQ Otomatik Yüksek Güçlü Metal Çip Dirençler

0.5W to 2W power range, 28.3A maximum overload current, & -55°C to +170°C temperature range.

Type HS Aluminum-Housed Power Resistors

Type HS Aluminum-Housed Power Resistors

5W to 500W range of power ratings ideal for a wide range of industries.

SMQ SMD Molded Power Resistors

SMQ SMD Molded Power Resistors

Features an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.