TE Connectivity / CGS Featured Products
SVSQ Düşük Ohm Dirençli Akım Algılayıcı SMD Şönt Dirençler
High-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.
TLMQ Otomatik Yüksek Güçlü Metal Çip Dirençler
0.5W to 2W power range, 28.3A maximum overload current, & -55°C to +170°C temperature range.
Type HS Aluminum-Housed Power Resistors
5W to 500W range of power ratings ideal for a wide range of industries.
SMQ SMD Molded Power Resistors
Features an AEC-Q200-qualified surface mount resistor with UL 94V-0 flame-resistant coating.
SQ Series Cement Housed High Power Resistors
Offer high insulation resistance, low surface temperature, and excellent TCR.
3430 Geniş Terminal Çip Dirençleri
Feature up to 3W high power with high reliability and multilayer electrode construction.
RLW73 Geniş Terminal Akım Algılama Dirençleri
Uzun yan sonlandırmalara ve yüksek saflıkta alümina alt tabakaya sahip çok katmanlı elektrot yapısı.