Connective Peripherals

Connective Peripherals Pte Ltd, formed in 2016, is a supplier of communications and instrumentation products with expertise in serial connectivity solutions based on USB, CAN and RS232 / RS422 / RS485 interfaces. Connective Peripherals' products range from adapter boards and cables offering connectivity from USB to serial interfaces to our award winning USB based oscilloscopes, data loggers and logic analysers.

Öne Çıkan Ürünler Connective Peripherals

ES-U-x USB to Serial Converters

ES-U-x USB to Serial Converters

Use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.

CP-CANFD Adaptörleri

CP-CANFD Adaptörleri

CAN/CAN FD arayüzlerine bağlanmak için 10 pinli bir terminal bloğu konnektörüne sahiptir.

USBC-H-422/485-M PRO/ISO PRO Serial Adapters

USBC-H-422/485-M PRO/ISO PRO Serial Adapters

Adapts legacy serial devices with RS422 or RS485 interfaces to modern USB ports.

General USB 2.0 Cables

General USB 2.0 Cables

Black USB 2.0 compliant Type-A/-C cables with Micro-B connections on one end.