Connective Peripherals Featured Products
ES-U-x USB to Serial Converters
Use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.
CP-CANFD Adaptörleri
CAN/CAN FD arayüzlerine bağlanmak için 10 pinli bir terminal bloğu konnektörüne sahiptir.
USBC-H-422/485-M PRO/ISO PRO Serial Adapters
Adapts legacy serial devices with RS422 or RS485 interfaces to modern USB ports.
General USB 2.0 Cables
Black USB 2.0 compliant Type-A/-C cables with Micro-B connections on one end.
USB Type-C Serial Connector Cables
Offers hassle-free connection with a reversible USB plug and allows direct connection to computers.
ES-U-2001 USB to Serial Adapter
Cable assemblies with one DB9 male connector or one 5-pin terminal block connected to USB.
ES-DLA-8/16 Channel Logic Analyzer
Multifunction 8 or 16 channel logic analyzer that connects to the computer with USB.
USB2-H Hi-Speed USB to Multi-Port Adapters
Features FTDI USB2.0 Hi-Speed serial bridge chips to adapt RS232, RS485, and RS422 to USB ports.