DISPLAY VISIONS Featured Products
EA TFT024-23ATNN Color Active Matrix LCD Module
Uses amorphous silicon Thin Film Transistor (TFT) technology.
EA HMI 4.3" Modbus RTU/TCP Touch Panel Displays
Measure, monitor, and visualize with a color display and inclusive touch.
EA PLC Series Control Unit with Touch Display
Compact programmable logic controller that enables visualization on up to 50 satellite displays.
EA uniTFT Highend HMI Intelligent Displays
Feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots.
EA RaZeroTFT Display Shield Kits
A range of small-sized (1.5" to 3.5") IPS TFT displays suitable for use with the Raspberry Pi Zero.
EA TFT015-22AI 1.5" TFT Displays
High-quality, small-sized, quadratic displays that offer a full viewing angle with AACS.
EA DIP205 Text Displays
Have a high-contrast LCD supertwist display and various interfaces for seamless connectivity.
W09616 0.84” Micro OLED Displays
Feature both I²C bus, SPI interface, and deliver a 10µs fast response time even at -40°C.