EPCOS / TDK Featured Products
10BASE-T1L Daughterboards
Designed to be used with Analog Devices EVAL-ADIN1100EBZ and EVAL-ADIN1110EBZ EVBs.
ERUC23 SMT Flat Wire Coupled Inductors
Features low loss ferrite, high saturation current, low DC resistance, and self-leaded construction.
MKD AC Gaz Kapasitörleri
Three-phase gas-filled capacitors with 460VAC to 1415VAC voltage range and self-healing properties.
0201 ULC TVS Diyotları
0201 size with 0.15mm height, bidirectional ESD protection of high-speed I/O line per IEC 61000-4-2.
CarXield B84252 Güç EMC Filtreleri
Engineered to provide outstanding EMI suppression in power line applications.
B3264xH Metalize Film Kondansatörler
AEC-Q200 compliant and offers a maximum operating temperature range of +125°C.
B41799 Alüminyum Elektrolitik Kondansatörler
Axial-leaded and soldering start capacitors with an ultra-compact design of up to 140°C.