Fastron Featured Products
1616FP Power Inductors
Offer up to 100μH inductance, up to 2350mΩ maximum DCR, and up to 2.80A rated current.
14HVP & 14HVP/T Pluggable Inductors
AEC-Q200 qualified pin-coil type inductors that offer higher voltages and higher performance.
07HCPLP Pluggable Inductors
Offers a wide inductance range of 1µH to 150,000µH and a lower core height of 8mm.
0603FLP Semi-Shielded Wire-Wound Chip Inductors
AEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.
242418FP Non-Shielded SMD Chip Inductors
Cost-effective and compact non-shielded inductors for power applications.
0603AQC Wire-wound Ceramic Chip Inductors
Designed for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.
Leaded Inductors
Thru-hole fixed choke coils with 0.1µH to 100,000µH inductance range, offers high Q values.
CCM Non-Magnetic Leaded Inductors
Features a phenolic core and enameled copper wire for lower coil resistance.