Flex Power Modules
Flex Power Modules designs and manufactures scalable board-mounted power supply solutions. Designed primarily for use in Information and Communication Technology (ICT) applications, Flex Power Modules also offer power solutions for other demanding applications such as the Industrial and Transportation markets.
Öne Çıkan Ürünler Flex Power Modules
PKE3600A DC-DC Converters
Offer up to 60W output power and high efficiency of up to 91% typical at 24Vin/12Vout/50% load.
PKJ8200 DC-DC Converters
Offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load.
PKU4317D DC-C Converter
Features 96.4% typical efficiency at 48Vin and 2250VDC input to output isolation.
PKE3000 DC-DC Converters
Offers a 9V to 36V input voltage range, output up to 7A, and 25.4mm x 25.4mm x 11.4mm dimensions.