Hartland Controls / Littelfuse

Hartland Controls / Littelfuse is a supplier of electrical components used primarily in heating, ventilation, air conditioning, refrigeration (HVAC/R), and other industrial applications. This company specializes in the manufacturing and design of mission critical electrical contactors, class II transformers, capacitors, relays, auxiliary switches, and configured assemblies.

Öne Çıkan Ürünler Hartland Controls / Littelfuse

HCB Molded Case Circuit Breakers

HCB Molded Case Circuit Breakers

Feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.

HCK Motor Run Capacitors

HCK Motor Run Capacitors

Features a round or oval case, aluminum oil-filled construction, and single- or dual-rated values.

HHS Hard Start Capacitors

HHS Hard Start Capacitors

Easy to install, enables A/C units and heat pump compressors to start up at maximum efficiency.

HCR-6 DPDT General Purpose Switching Relays

HCR-6 DPDT General Purpose Switching Relays

Mechanical life expectancy of 1M operations, 0.250" QC terminals, and silver cadmium oxide contacts.