Io Audio Technologies Featured Products
Speakerlatch™ Konnektörler
Feature >1000 mating cycles, >1GΩ insulation resistance, and ≤2.5pF capacitance between contacts.
Network Bulk Cables
Available in 1000ft pull boxes and consists of both stranded and solid Cat 5e and Cat 6 cables.
Low Smoke Zero Halogen (LSZH) CAT6 Cable
Features 4 twisted pairs of stranded 23 AWG conductors for maximum cable runs and signal integrity.
Pro AV Applications
Showcases products that are ideal for professional audio/video designs and environments.
TJ Series 1/4" Phone Jacks
Offers a 5N to 30N insertion force, <30mΩ contact resistance, and 1A/30VDC current rating.
Professional XLR Cable Connectors
Diecast zinc shells with latch locks provide a reliable connection when mated with opposite gender.
E Series 5-Pin Chassis Connectors
Locking horizontal or vertical 5-pin connectors with a plastic body for audio and lighting control.
Performance XLR Cables
These cables utilize 2 stranded, 24AWG, OFC connectors in a tight-pitch twisted pair configuration.