Kingbright Featured Products
SA32 Single Digit Right-Angled Displays
Redefining display LED integration without requiring any mounting adapter.
High-Power 940nm IR LEDs
Designed to handle high drive current and deliver significantly greater radiant intensity at 940nm.
AP White SMD LEDs
Offer low power consumption, wide viewing angle, and compatible with automatic placement equipment.
WP White LEDs
InGaN LEDs are used to make 3mm and 5mm source-color devices with low power consumption.
QuantumDot 01005 Serisi Ultra Kompakt LED'ler
Made with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.
APGB0607 Series Miniature 0202 Bi-Color SMD LEDs
Each color can be driven individually, enhancing design flexibility for diverse applications.
APBA2006 RA Bi-Color SMD LEDs
Features low power consumption and high-intensity output with 2mm x 1.05mm x 0.6mm dimensions.
Tri-Dome Lens RGB SMD LED
Offers a unique characteristic with three dome lenses in one 3.5mm x 3.5mm SMD package.