Lime Microsystems
Lime Microsystems specializes in Field Programmable RF (FPRF) transceivers, SDR platforms and ecosystem technology for the next generation of wireless broadband systems. These highly configurable devices allow system designers to create wireless communication networking equipment that can be configured to run on any wireless communications frequency and mobile standard.
Öne Çıkan Ürünler Lime Microsystems
LimeSDR RF Development Boards
Highly flexible and modular radio platforms designed for a wide range of wireless applications.
LimeSDR Mini 2.0
Open-source USB stick SDR based on the LMS7002M RF Transceiver and the Lattice ECP5 FPGA.
LMS7002M FPRF Transceiver ICs
Offers a 3800MHz maximum frequency rating, 24.8Hz frequency resolution, and 350mA TX supply current.
LimeSDR Board & Enclosure
The first Software Defined Radios (SDRs) to integrate with Snappy Ubuntu Core.