TE Connectivity / Linx Technologies Featured Products
Kurşunsuz SMA Konnektörler
RoHS compliant without exemptions and suitable for use in the electronics industry.
IP67/IP68 RF Konnektörleri
Optimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.
Wi-Fi® Çip Antenler
Offers single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverages.
Hava Geçirmez Panel Montajlı RF Adaptörleri
Constructed from stainless steel and is designed for high-pressure and airtight seal applications.
MHFL4-Type Kablo Donanımları
Low-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure.
Hücresel Tırnak Montajlı Antenler
Provides omnidirectional coverage for 3G, 4G, 5G, LTE, and GNSS bands.
FPC Hücresel Antenler
Designed to operate on licensed or unlicensed cellular frequency range of 617MHz to 5000MHz.
5G Helisel Antenler
LTE band 28 compact design with screw-mount or connectorized construction for easy installment.