Menlo Micro
Menlo Micro, based in Irvine, California, uses material science technology to develop advanced MEMS (Microelectromechanical Systems) switches, which it calls Ideal Switches. The Ideal Switches are similar to mechanical transistors and can be used for communication equipment, battery management, electric vehicles, and medical instrumentation. Their low loss and low resistance make them helpful in handling the high power required for RF tuning of 5G networks. The Ideal Switches' ability to remotely control circuit breakers without drawing a lot of power makes them also suitable for home automation and industrial Internet of things (IoT) applications.
Öne Çıkan Ürünler Menlo Micro
MM5622 64Gbps Differential Loopback Switch
DC-coupled and supports high-speed differential signal switching in the latest standards.
MM5230EVKxA RF Development Tools
Designed to evaluate MM5230 high-power RF switch IC that operates at a 26GHz maximum frequency.
MM5230 RF Switch IC
High-power, 26GHz maximum frequency device with an SP4T micro-mechanical switch.
MM5622 64Gbps Dual DP3T Switches
Designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards.