Metcal Featured Products
MicroFine Soldering Systems
Use SmartHeat™ technology and are ideal for working with micro-components down to 01005.
BVX-250 Fume Extraction System
A two-station filtration system with a low-profile and compact unit to fit under most workbenches.
MSA Series Smoke Absorbers
Compact, efficient benchtop solutions that filter smoke and flux fumes from the workbench.
HCT-910 Hot Air Rework System
Versatile, high-performance solution, maximizes productivity for production & rework applications.
GT120 Soldering System
Features a 120W power station and adjustable temperature ranges from +200°C to +450°C.
GT90 Soldering System
Features a 90W power station and adjustable temperature ranges from +200°C to +450°C.
CV-510 Connection Validation™ Soldering System
Features Smartheat™ power-on-demand technology and an output power rating of 40W.
UF & UFT Hand-Pieces for CV
Lightweight hand-pieces that make it comfortable even on large industrial jobs.