NMB Technologies

NMB Technologies Corporation, a trusted global brand under the MinebeaMitsumi Group, is known for high-quality miniature ball bearings, cooling fans, and blowers. Established in 1951, MinebeaMitsumi has developed into a leading manufacturer, supplying millions of components each month to customers worldwide.

NMB's vertically integrated manufacturing process uses in-house materials, proprietary machinery, and precision engineering to ensure consistent quality, efficiency, and performance. NMB ball bearings form the foundation of its fan and blower products, which are available in a variety of standard and custom configurations. Options like PWM speed control and IP protection make the company's solutions adaptable to a wide range of applications.

As part of the MinebeaMitsumi family, NMB brings together decades of expertise with global resources to deliver reliable, high-performance components that support innovation across industries.

Öne Çıkan Ürünler NMB Technologies

IP68 Advanced Potting II DC Fans with PWM

IP68 Advanced Potting II DC Fans with PWM

Protects against dust and water ingress and offers several benefits over Potting I methods.

Next-Gen High Performance 40mm Server Fans

Next-Gen High Performance 40mm Server Fans

Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.

09533GA DC Blower Fans

09533GA DC Blower Fans

Feature auto-restart/polarity protection and are suitable for cooling electronic systems.

F225G IP & Potting Protected Centrifugal DC Fan

F225G IP & Potting Protected Centrifugal DC Fan

Withstands environmental hazards such as water/dust, IP68 potting protection, and brushless motor.