Panasonic Electronic Components
Panasonic Electronic Components, offered by Panasonic Industry, include industry leading, high quality, standard, and custom electronic components and products. Choosing Panasonic Industry’s capacitors and other passive products means you receive the most reliable and advanced electronic components the industry has to offer.
Öne Çıkan Ürünler Panasonic Electronic Components
EVP-BB 2,6 mm × 1,6 mm Dokunsal Anahtarlar
A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.
UDQF Soğutma Fanları
Benzersiz hidrodinamik yataklar (UHDB), araç içi soğutma cihazları için sessizlik ve uzun ömür sağlar.
POSCAP™ TQS Tantal Polimer Katı Kapasitörler
Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.
EWTS5G 6-in-1 Sensörler
Offers functional safety standards of ISO26262 compliance for automotive applications.