PANJIT
PANJIT is a semiconductor manufacturer with ISO/IATF-16949, ESD S20.20, ISO-9001, ISO-14001, and OHSAS-18001 certifications, and is a member of the Electronic Industry Citizenship Coalition (EICC). With manufacturing and sales offices in Taiwan, North America, Germany, Korea, and China, PANJIT's products and solutions have been simplifying the lives and work of people around the world since 1986.
Öne Çıkan Ürünler PANJIT
PEC32 ESD Protection/TVS Diodes
Protect sensitive electronics from electrostatic discharge, surge events, & other transient threats.
30V & 40V Automotive P-Channel MOSFETs
AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C.
50V Enhancement Mode MOSFETs
These MOSFETs have advanced Trench process technology and offer a low RDS(ON).
SBA Automotive Super Schottky Rectifiers
Offer 0.45V to 0.53V surface mount extreme low forward voltage drop with a 1A to 2A current rating.