Quantic Evans
Quantic Evans delivers high-energy density capacitors engineered for mission-critical performance in defense, aerospace, and energy exploration. Built with patented hybrid wet tantalum technology—featuring a Tantalum Pentoxide anode and a Ruthenium Oxide cathode—these capacitors set the standard for power density, reliability, and SWaP (Size, Weight, and Power) efficiency in the most demanding environments.
Öne Çıkan Ürünler Quantic Evans
HyCap High-Temp Hybrid Capacitors
Designed for operation in extreme shock environments with temperatures of up to +200°C.
HyCap Hybrid Capacitors
Reliable operation in a range of environments, including those with shock and vibration conditions.
TDD Hybrid Capacitors
1.4" x 1.4" square case with 10VDC to 125VDC rated voltage and 1500μF to 300,000μF capacitance.
TDE Hybrid Capacitors
60VDC to 110VDC rated voltage and 2200μF to 25,000μF capacitance in a 1.4" x 1.4" square case.