Renaissance
Renaissance has been renowned in the industry since 1991 for its high-reliability passive and active components, and sub-systems, as well as for providing higher-order assemblies to fulfill custom application needs in the military and commercial marketplace. Renaissance is an AS9100 quality standard certified company and is equipped to handle engineering prototypes to volume production of reliable, high-performance products.
Öne Çıkan Ürünler Renaissance
High Band Power Filter Diplexers
High-performance components built to accurately separate signals within specific frequency ranges.
Drop-In Circulators
Features a design that allows for quick and easy integration into printed circuit boards (PCBs).
Drop-In Isolators
5.2GHz to 18.5GHz frequency, a 1W to 50W power range, and a temperature tolerance of up to +90°C.