ScioSense Featured Products
LTDC-X3 Time-to-Digital Converter
Offers high time measurement resolution and high output data rate required in LiDAR systems.
ENS21x Değerlendirme Kiti
flexrigid PCB'ler üzerindeki tüm ENS21x ailesini ve bir mikro-USB'den-I2C'ye dönüştürücü içerir.
ENS21x Digital Humidity & Temperature Sensors
Ultra-accurate sensing with temperature down to ±0.1°C and relative humidity down to ±0.8%RH.
ENS161 Evaluation Kit
Designed to evaluate the ENS161 multi-gas sensor, which is based on Metal Oxide (MOX) technology.
UFM-01 Ultrasonic Flow Sensing Module
Contains no moving parts and is suitable for use with food-grade material.
ENS220 Barometric Pressure & Temp Sensor w/1kHz DR
Housed in a small LGA package with digital I2C and SPI interfaces.