Vishay / Sfernice Featured Products
REC 20 LR Precision Linear Position Sensors
Offers a measurement range up to 10mm with high accuracy of ±1%.
ACCK Kontrol Düğmeleri
Designed to provide a good grip for bare hands or gloves and are ideal for panel potentiometers.
D2TO35M Yüzeye Montajlı Güç Dirençleri
Feature multi-pulses capabilities, 7.14KΩ critical resistance, and ≤0.1μH inductance.
TS7 Kapalı Tek Dönüşlü 1/4" Kare Metalli Seramik Tıraşlayıcılar
SMT uygulamaları için, yüksek performans ve kararlılık ile 6.7 mm x 7 mm x 5 mm hacimsel verimlilik.
D2TO35 SMD Kalın Film Güç Dirençleri
AEC-Q200 qualified, offers 35W rated power at +25°C in a surface-mount TO-263 (D2PAK) style package.
TSM3 Tıraşlayıcı Dirençler
Features 3mm surface-mount miniature trimmers with multi-turn cermet sealed with high performance.
CHP High Stability Resistor Chips
Meets stringent specifications for reliability and stability (<0.25% at Pn at +70°C during 1000hrs).
P16FNP Cermet Knob Potentiometers
Features a plastic knob ideal for cost-effective designs, reduces clearance needed for installation.