Shin Chin
Shin Chin is a global supplier of various types of switches including pushbutton, rocker, slide, and toggle switches. Shin Chin is an ISO 9001 certified manufacturer.
Öne Çıkan Ürünler Shin Chin
Automotive Switches
75A to 450A intermittent rating, 50mΩ contact resistance, and -30°C to +60°C operating temp range.
R13-930 DC Emergency Stop Switches
21A, 14VDC rating contact resistance of 50mΩ max, and a -20°C to +85°C operating temperature range.
Terminal Blocks
Offers a 20mΩ contact resistance, 300VAC voltage rating, and -25°C to +85°C temperature range.