Vishay / Sprague Featured Products
TX3 Katı Tantal Yüzeye Montajlı Çip Kapasitörler
Elektronik patlatma sistemleri için tasarlanmış olup EIA boyutları 3528-21 ve 6032-28'de kalıplanmış bir kutuda sunulmaktadır.
STH SuperTan® Islak Tantal Kapasitörleri
Gelişmiş performans sunar ve askerî H seviyesinde darbe ve titreşim kapasitesine sahiptir.
EP2 High Energy Wet Tantalum Capacitors
Offers mechanical robustness to meet the needs of military and avionics applications.
Wet Tantalum Capacitors
Broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C.
TMCJ Solid Tantalum Surface-Mount Chip Capacitors
Offers a 2.5VDC to 20VDC voltage range, up to 22µF capacitance rating, & ±20% capacitance tolerance.
T22 Wet Tantalum SMD Capacitors
Offers enhanced performance and high-reliability while operating up to +125°C with voltage derating.
T18 Ultra-High Capacitance Wet Tantalum Capacitors
Features a 22µF to 1200µF capacitance range and a temperature of up +125°C with voltage derating.
T24 Wet Tantalum SMD HI-TMP® Capacitors
Designed for +200°C operation, offers a tantalum metal case with a glass-to-tantalum hermetic seal.