TE Connectivity / Holsworthy

TE Connectivity / Holsworthy offers high-quality electronic component products, such as Potentiometers, Resistors and Inductors. The Holsworthy range of precision resistors meets the requirement for economically priced components for both industrial and military applications. In SMD and leaded packages, with tolerances down to 0.05% and TCRs as low as 5ppm, the Holsworthy range from TE Connectivity delivers the "Complete Precision Portfolio".

Öne Çıkan Ürünler TE Connectivity / Holsworthy

Tip 3657 Tel Sargılı SMD Güç İndüktörleri

Tip 3657 Tel Sargılı SMD Güç İndüktörleri

High saturation current and low DC resistance, delivering high conversion efficiency.

Metal Film Precision MELF SMA-Q Resistors

Metal Film Precision MELF SMA-Q Resistors

AEC-Q200 qualified and feature an improved coating for greater protection from humidity.

FWFU Eriyebilir Tel Sargılı Sabit Dirençler

FWFU Eriyebilir Tel Sargılı Sabit Dirençler

A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.

Tip 3656 Otomotiv Sınıfı SMD Güç İndüktörleri

Tip 3656 Otomotiv Sınıfı SMD Güç İndüktörleri

AEC-Q200-qualified surface-mount power inductors featuring high saturation current.