TE Connectivity / Holsworthy Featured Products
Tip 3657 Tel Sargılı SMD Güç İndüktörleri
High saturation current and low DC resistance, delivering high conversion efficiency.
Metal Film Precision MELF SMA-Q Resistors
AEC-Q200 qualified and feature an improved coating for greater protection from humidity.
FWFU Eriyebilir Tel Sargılı Sabit Dirençler
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Tip 3656 Otomotiv Sınıfı SMD Güç İndüktörleri
AEC-Q200-qualified surface-mount power inductors featuring high saturation current.
RT73 Tipi AEC-Q200 Kalın Filmli Hassas Dirençler
Available in four different packages with standard resistance values provided in E96 and E24 series.
3655 Automotive-Grade Multilayer Chip Inductors
Designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes.
HPCR Ceramic Composition Resistors
Offers a 2W power rating, 150A peak current rating, and 1100V peak voltage.
BMC Series Multilayer Ferrite Beads
Monolithic construction reduces the effect of EMI & high-frequency noise in electronic circuits.